Hazardous Product

Makita DHP458Z Keyless 18V Cordless Combi Drill Li-Ion, Type G - British 3-Pin

RS Stock No.: 222-8263Brand: MakitaManufacturers Part No.: DHP458RTJ
brand-logo
View all in Drills

Technical documents

Specifications

Brand

Makita

Drill Type

Combi Drill

Voltage Rating

18V

Corded/Cordless

Cordless

Battery Type

Li-ion

Battery Capacity

5Ah

Series

DHP458Z

Chuck Size

1.5 → 13mm

Chuck Type

Keyless

Charger Supplied

Yes

Orientation

Angled

Number of Batteries

2

Hammer Action

Yes

Weight

2.3kg

Max Speed

2000rpm

Speed

0 → 2000rpm

Plug Type

Type G - British 3-pin

Drilling Capacity Metal

13 mm

Drilling Capacity Wood

76 mm

Model Number

DHP458RTJ

Drilling Capacity Masonry

16 mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Makita DHP458Z Keyless 18V Cordless Combi Drill Li-Ion, Type G - British 3-Pin

P.O.A.

Makita DHP458Z Keyless 18V Cordless Combi Drill Li-Ion, Type G - British 3-Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Makita

Drill Type

Combi Drill

Voltage Rating

18V

Corded/Cordless

Cordless

Battery Type

Li-ion

Battery Capacity

5Ah

Series

DHP458Z

Chuck Size

1.5 → 13mm

Chuck Type

Keyless

Charger Supplied

Yes

Orientation

Angled

Number of Batteries

2

Hammer Action

Yes

Weight

2.3kg

Max Speed

2000rpm

Speed

0 → 2000rpm

Plug Type

Type G - British 3-pin

Drilling Capacity Metal

13 mm

Drilling Capacity Wood

76 mm

Model Number

DHP458RTJ

Drilling Capacity Masonry

16 mm

Country of Origin

China