Hazardous Product

Makita LXT Keyless 18V Cordless Drill Driver Li-Ion, Type G - British 3-Pin

RS Stock No.: 135-8863Brand: MakitaManufacturers Part No.: DHP484RTJ
brand-logo
View all in Drills

Technical documents

Specifications

Brand

Makita

Drill Type

Drill Driver

Voltage Rating

18V

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushless

Battery Type

Li-ion

Battery Capacity

5Ah

Series

LXT

Chuck Size

13mm

Chuck Type

Keyless

Orientation

Straight

Number of Batteries

2

Hammer Action

Yes

Max Speed

2000rpm

Speed

0 → 2000rpm

Wattage

150W

Plug Type

Type G - British 3-pin

Number of Gears

2

Model Number

DHP484

Drilling Capacity Masonry

13 mm

Drilling Capacity Metal

13 mm

Drilling Capacity Wood

38 mm

Country of Origin

China

Product details

Makita 18V LXT Cordless Combi Drill - DHP484RTJ

Introducing the DHP484RTJ brushless Li-ion combi drill driver with variable speed settings providing up to 50% more runtime than its predecessors. There is increased power, speed and overall tool life making it durable without losing power or control.

Why would you buy this combi drill?

The DHP484RTJ has a compact design that makes it easy to handle and comfortable to use all day with fatigue. The powerful brushless motor provides more energy and power generating up to 7500 rpm with an impressive 54 Nm torque. The DHP484RTJ is a great combi drill, a good all-rounder for use in wood, steel or masonry in a wide range of applications.

Features and Benefits

• Cordless
• High operation efficiency with high torque
• Single sleeve keyless chuck
• Metal gear construction
• High transmission durability
• Variable speed trigger
• Electronic brake
• Forward and reverse action
• Forward/reverse rotation
• Compact design
• LED job light
• Ergonomic soft grip
• Belt clip

Specification

• Voltage: 18 V
• Brushless motor
• 2 mechanical gears
• Soft Application Max Torque: 30 Nm
• Hard Application Max Torque: 54 Nm
• Torque Settings: 21 + Drill
• Electric brake
• An LED light with pre-glow
• Battery Compatibility: 18 V Lithium-Ion (LXT)
• Forward & Reverse
• Length: 182 mm

No Load Speed (RPM)
High: 0-2000 rpm
Low: 0-500 rpm

Chuck
3-Jaw -single sleeve keyless
Chuck Capacity: 13 mm

Screws
Machine Screw: 6 mm
Wood Screw: 10 x 90 mm

Drill Capacity
Concrete: 13 mm
Metal: 13 mm
Wood: 38 mm

Impact Rate (BPM)
High: 0-30000 bpm
Low: 0-7500 bpm

Weight
with 1.5 & 2Ah batteries: 1.6 kg
with 3,4, and 5Ah batteries: 1.8 kg

What do you get?

• Makita Keyless LXT 18V, Li-ion Cordless Drill
• 2 x 3.0Ah Li-Ion batteries
• 2 x screwdriver bits & carry case.
• Fast charger

Typical Application

Cordless drills are appropriate for wide range applications such as drilling holes, driving nuts, and bolts, etc. They are ideal for household and heavy construction jobs and typically used by:
• Builders
• Electricians
• Car Mechanics
• Plumbers
• Roof Installers
• DIY enthusiasts

Makita Drills

Stock information temporarily unavailable.

P.O.A.

Makita LXT Keyless 18V Cordless Drill Driver Li-Ion, Type G - British 3-Pin

P.O.A.

Makita LXT Keyless 18V Cordless Drill Driver Li-Ion, Type G - British 3-Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Makita

Drill Type

Drill Driver

Voltage Rating

18V

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushless

Battery Type

Li-ion

Battery Capacity

5Ah

Series

LXT

Chuck Size

13mm

Chuck Type

Keyless

Orientation

Straight

Number of Batteries

2

Hammer Action

Yes

Max Speed

2000rpm

Speed

0 → 2000rpm

Wattage

150W

Plug Type

Type G - British 3-pin

Number of Gears

2

Model Number

DHP484

Drilling Capacity Masonry

13 mm

Drilling Capacity Metal

13 mm

Drilling Capacity Wood

38 mm

Country of Origin

China

Product details

Makita 18V LXT Cordless Combi Drill - DHP484RTJ

Introducing the DHP484RTJ brushless Li-ion combi drill driver with variable speed settings providing up to 50% more runtime than its predecessors. There is increased power, speed and overall tool life making it durable without losing power or control.

Why would you buy this combi drill?

The DHP484RTJ has a compact design that makes it easy to handle and comfortable to use all day with fatigue. The powerful brushless motor provides more energy and power generating up to 7500 rpm with an impressive 54 Nm torque. The DHP484RTJ is a great combi drill, a good all-rounder for use in wood, steel or masonry in a wide range of applications.

Features and Benefits

• Cordless
• High operation efficiency with high torque
• Single sleeve keyless chuck
• Metal gear construction
• High transmission durability
• Variable speed trigger
• Electronic brake
• Forward and reverse action
• Forward/reverse rotation
• Compact design
• LED job light
• Ergonomic soft grip
• Belt clip

Specification

• Voltage: 18 V
• Brushless motor
• 2 mechanical gears
• Soft Application Max Torque: 30 Nm
• Hard Application Max Torque: 54 Nm
• Torque Settings: 21 + Drill
• Electric brake
• An LED light with pre-glow
• Battery Compatibility: 18 V Lithium-Ion (LXT)
• Forward & Reverse
• Length: 182 mm

No Load Speed (RPM)
High: 0-2000 rpm
Low: 0-500 rpm

Chuck
3-Jaw -single sleeve keyless
Chuck Capacity: 13 mm

Screws
Machine Screw: 6 mm
Wood Screw: 10 x 90 mm

Drill Capacity
Concrete: 13 mm
Metal: 13 mm
Wood: 38 mm

Impact Rate (BPM)
High: 0-30000 bpm
Low: 0-7500 bpm

Weight
with 1.5 & 2Ah batteries: 1.6 kg
with 3,4, and 5Ah batteries: 1.8 kg

What do you get?

• Makita Keyless LXT 18V, Li-ion Cordless Drill
• 2 x 3.0Ah Li-Ion batteries
• 2 x screwdriver bits & carry case.
• Fast charger

Typical Application

Cordless drills are appropriate for wide range applications such as drilling holes, driving nuts, and bolts, etc. They are ideal for household and heavy construction jobs and typically used by:
• Builders
• Electricians
• Car Mechanics
• Plumbers
• Roof Installers
• DIY enthusiasts

Makita Drills