Technical documents
Specifications
Brand
MakitaModel Number
DRV150Z
Corded/Cordless
Cordless
Maximum Rivet Size
4.8 mm
Stroke Length
25mm
Number of Batteries
0
Length
313mm
Weight
1.9kg
Country of Origin
Japan
P.O.A.
Makita DRV150Z Cordless 4.8 mm Rivet Gun
1
P.O.A.
Makita DRV150Z Cordless 4.8 mm Rivet Gun
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
MakitaModel Number
DRV150Z
Corded/Cordless
Cordless
Maximum Rivet Size
4.8 mm
Stroke Length
25mm
Number of Batteries
0
Length
313mm
Weight
1.9kg
Country of Origin
Japan
