Hazardous Product

Makita 18V, 5Ah Cordless Impact Wrench UK Plug

RS Stock No.: 256-6119Brand: MakitaManufacturers Part No.: DTW1002RTJ
brand-logo
View all in Impact Wrenches

Technical documents

Specifications

Brand

Makita

Voltage Rating

18V

Corded/Cordless

Cordless

Impact Rate

1800bpm

Brushed/Brushless Motor

Brushless

Maximum Torque - Fastening

1000Nm

Brushless Motor

Yes

Plug Type

UK Plug

Number of Batteries Supplied

2

Battery Capacity

5Ah

Speed

1800rpm

Weight

3.3 → 3.6kg

Model Number

DTW1002

Country of Origin

United Kingdom

You may be interested in
Makita 18V Cordless Impact Wrench
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Makita 18V, 5Ah Cordless Impact Wrench UK Plug

P.O.A.

Makita 18V, 5Ah Cordless Impact Wrench UK Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Makita 18V Cordless Impact Wrench
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

Makita

Voltage Rating

18V

Corded/Cordless

Cordless

Impact Rate

1800bpm

Brushed/Brushless Motor

Brushless

Maximum Torque - Fastening

1000Nm

Brushless Motor

Yes

Plug Type

UK Plug

Number of Batteries Supplied

2

Battery Capacity

5Ah

Speed

1800rpm

Weight

3.3 → 3.6kg

Model Number

DTW1002

Country of Origin

United Kingdom

You may be interested in
Makita 18V Cordless Impact Wrench
P.O.A.Each (ex VAT)