Makita 18V Cordless Impact Wrench

RS Stock No.: 256-6121Brand: MakitaManufacturers Part No.: DTW1002Z
brand-logo
View all in Impact Wrenches

Technical documents

Specifications

Brand

Makita

Voltage Rating

18V

Impact Rate

2200bpm

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushless

Maximum Torque - Fastening

1000Nm

Brushless Motor

Yes

Number of Batteries Supplied

0

Speed

1800rpm

Vibration

18m/s²

Model Number

DTW1002

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Makita 18V Cordless Impact Wrench

P.O.A.

Makita 18V Cordless Impact Wrench
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Makita

Voltage Rating

18V

Impact Rate

2200bpm

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushless

Maximum Torque - Fastening

1000Nm

Brushless Motor

Yes

Number of Batteries Supplied

0

Speed

1800rpm

Vibration

18m/s²

Model Number

DTW1002

Country of Origin

United Kingdom

You may be interested in