Makita 1/2 in 18V Cordless Body Only Impact Wrench

RS Stock No.: 194-6510Brand: MakitaManufacturers Part No.: DTW181Z
brand-logo
View all in Impact Wrenches

Technical documents

Specifications

Brand

Makita

Voltage Rating

18V

Drive Size

1/2 in

Impact Rate

3600bpm

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushless

Maximum Torque - Releasing

330Nm

Brushless Motor

Yes

Number of Batteries Supplied

0

Speed

2400rpm

Weight

1.5kg

Vibration

10.5m/s²

Model Number

DTW181

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Makita 1/2 in 18V Cordless Body Only Impact Wrench

P.O.A.

Makita 1/2 in 18V Cordless Body Only Impact Wrench
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Makita

Voltage Rating

18V

Drive Size

1/2 in

Impact Rate

3600bpm

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushless

Maximum Torque - Releasing

330Nm

Brushless Motor

Yes

Number of Batteries Supplied

0

Speed

2400rpm

Weight

1.5kg

Vibration

10.5m/s²

Model Number

DTW181

Country of Origin

China