Makita LXT 60cm Battery Hedge Trimmer

RS Stock No.: 252-2575Brand: MakitaManufacturers Part No.: DUH601Z
brand-logo
View all in Hedge Trimmers

Technical documents

Specifications

Brand

Makita

Tool Type

Hedge Trimmer

Power Type

Battery

Bar Length

60cm

Délka

60cm

Brushed/Brushless Motor

Brushless

Battery Voltage

18V

Number of Batteries Supplied

0

Blade Type

Trimming

Motor Wattage

520W

Weight

3.6kg

Noise Level

91dB(A)

Series

LXT

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Makita LXT 60cm Battery Hedge Trimmer

P.O.A.

Makita LXT 60cm Battery Hedge Trimmer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Makita

Tool Type

Hedge Trimmer

Power Type

Battery

Bar Length

60cm

Délka

60cm

Brushed/Brushless Motor

Brushless

Battery Voltage

18V

Number of Batteries Supplied

0

Blade Type

Trimming

Motor Wattage

520W

Weight

3.6kg

Noise Level

91dB(A)

Series

LXT

Country of Origin

China