Makita Battery Pole Trimmer

RS Stock No.: 252-2576Brand: MakitaManufacturers Part No.: DUN500WZ
brand-logo
View all in Hedge Trimmers

Technical documents

Specifications

Brand

Makita

Tool Type

Pole Trimmer

Power Type

Battery

Brushed/Brushless Motor

Brushless

Battery Voltage

18V

Battery Capacity

6Ah

Number of Batteries Supplied

1

Cutting Length

500mm

Blade Type

Cutter Blade

Weight

4.3kg

Noise Level

92.5dB(A)

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Makita Battery Pole Trimmer

P.O.A.

Makita Battery Pole Trimmer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Makita

Tool Type

Pole Trimmer

Power Type

Battery

Brushed/Brushless Motor

Brushless

Battery Voltage

18V

Battery Capacity

6Ah

Number of Batteries Supplied

1

Cutting Length

500mm

Blade Type

Cutter Blade

Weight

4.3kg

Noise Level

92.5dB(A)

Country of Origin

China