Makita GD0600 Corded Die Grinder, UK Plug

RS Stock No.: 887-2759Brand: MakitaManufacturers Part No.: GD0600/2
brand-logo
View all in Grinders

Technical documents

Specifications

Brand

Makita

Grinder Type

Die Grinder

Speed

25000rpm

Corded/Cordless

Corded

Voltage Rating

240V

Brushed/Brushless Motor

Brushed

Wattage

400W

Weight

1.6kg

Plug Type

Type G - British 3-pin

Length

358mm

Model Number

GD0600

Collet Size

6mm

Country of Origin

China

Product details

Makita GD0600 Paddle Switch 6mm Die Grinder

Introducing the Makita GD0600 series straight die grinder, an easy to handle, a handheld power tool that is an excellent addition to your tool kit whether you are a professional or DIY enthusiast. A versatile grinder that can be used for sanding, polishing, grinding, engraving and polishing or machining metal, plastic or wood. The Makita GD0600 featuring an easy-to-operate paddle-type On/Off switch that requires a constant pressure applied to operate for increased safety of use and easy operation. The GD0600 is supplied with a 6mm collet as standard, it allows the fitting of tungsten burrs, mounted points and any other 6mm spindle tooling rated to a maximum speed of 25000rpm. The GD0600 die grinder is built with an anti-dust motor section and has vent slots designed to direct exhaust air away from the user as well as high heat resistance.

The Makita GD0600 is available in two voltage options to choose from:
• Makita GD0600/1 6mm Die Grinder 110V - 887-2755
• Makita GD0600/2 6mm Die Grinder 240V - 887-2759

Features and Benefits:

• Powerful 400W motor delivers 25,000 RPM to handle the most challenging applications
• Double Insulation
• Small diameter circumference grip for added comfort
• Specially designed directional air-flow vents channel the tool's air output away from the user's face
• Round-shaped collet nut is engineered to prevent damages/scratches to a workpiece
• Labyrinth type varnish protects the armature coil from dust and debris for longer motor life
• AC/DC switch for use with an alternative power source
• Large On/Off paddle switch for easy and comfortable operation
• Rubberised grip for increased comfort of use
• Stepped neck for working in tight spaces

Technical Specification:

• Collet Capacity - 6mm
• Dimensions (LxWxH): - 285 x 740 x 740 mm
• Noise sound pressure - 74 dB(A)
• Noise K factor - 3 dB(A)
• Input wattage - 400w
• No Load Speed - 25000 rpm
• Vibration K factor - 1.5 m/sec²
• Vibration: Artificial Wheel - 2.5m / sec²
• Net weight - 1.7kg

Typical Application:

Straight Die Grinders are mainly used in the engineering trade for cleaning welds and for de-burring the inside of tubes and pipes but also been adopted by the woodworking trade for engraving and sculpting of wood.

FAQs:

What do I get in the set?

The GD0600 Straight Die Grinder is supplied with two hex wrenches and a 6mm collet cone.

Makita Saws, Sanders & Grinders

All angle grinders in this range of tools below are fitted with spindle locks and are supplied with side handles and lock nut .

Stock information temporarily unavailable.

P.O.A.

Makita GD0600 Corded Die Grinder, UK Plug

P.O.A.

Makita GD0600 Corded Die Grinder, UK Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Makita

Grinder Type

Die Grinder

Speed

25000rpm

Corded/Cordless

Corded

Voltage Rating

240V

Brushed/Brushless Motor

Brushed

Wattage

400W

Weight

1.6kg

Plug Type

Type G - British 3-pin

Length

358mm

Model Number

GD0600

Collet Size

6mm

Country of Origin

China

Product details

Makita GD0600 Paddle Switch 6mm Die Grinder

Introducing the Makita GD0600 series straight die grinder, an easy to handle, a handheld power tool that is an excellent addition to your tool kit whether you are a professional or DIY enthusiast. A versatile grinder that can be used for sanding, polishing, grinding, engraving and polishing or machining metal, plastic or wood. The Makita GD0600 featuring an easy-to-operate paddle-type On/Off switch that requires a constant pressure applied to operate for increased safety of use and easy operation. The GD0600 is supplied with a 6mm collet as standard, it allows the fitting of tungsten burrs, mounted points and any other 6mm spindle tooling rated to a maximum speed of 25000rpm. The GD0600 die grinder is built with an anti-dust motor section and has vent slots designed to direct exhaust air away from the user as well as high heat resistance.

The Makita GD0600 is available in two voltage options to choose from:
• Makita GD0600/1 6mm Die Grinder 110V - 887-2755
• Makita GD0600/2 6mm Die Grinder 240V - 887-2759

Features and Benefits:

• Powerful 400W motor delivers 25,000 RPM to handle the most challenging applications
• Double Insulation
• Small diameter circumference grip for added comfort
• Specially designed directional air-flow vents channel the tool's air output away from the user's face
• Round-shaped collet nut is engineered to prevent damages/scratches to a workpiece
• Labyrinth type varnish protects the armature coil from dust and debris for longer motor life
• AC/DC switch for use with an alternative power source
• Large On/Off paddle switch for easy and comfortable operation
• Rubberised grip for increased comfort of use
• Stepped neck for working in tight spaces

Technical Specification:

• Collet Capacity - 6mm
• Dimensions (LxWxH): - 285 x 740 x 740 mm
• Noise sound pressure - 74 dB(A)
• Noise K factor - 3 dB(A)
• Input wattage - 400w
• No Load Speed - 25000 rpm
• Vibration K factor - 1.5 m/sec²
• Vibration: Artificial Wheel - 2.5m / sec²
• Net weight - 1.7kg

Typical Application:

Straight Die Grinders are mainly used in the engineering trade for cleaning welds and for de-burring the inside of tubes and pipes but also been adopted by the woodworking trade for engraving and sculpting of wood.

FAQs:

What do I get in the set?

The GD0600 Straight Die Grinder is supplied with two hex wrenches and a 6mm collet cone.

Makita Saws, Sanders & Grinders

All angle grinders in this range of tools below are fitted with spindle locks and are supplied with side handles and lock nut .