Makita P-36893 Sanding Belt, 610mm 100mm, P60 Grit, Medium Grade

RS Stock No.: 535-786Brand: MakitaManufacturers Part No.: P-36893
brand-logo
View all in Power Sanding Sheets & Belts

Technical documents

Specifications

Brand

Makita

Sandpaper Type

Sanding Belt

Abrasive Material

Aluminium Oxide

Grit Size

P60

Grade

Medium

Length

610mm

Width

100mm

Number of Belts

5

Maximum Safe Speed

8.3m/s

Series

P-36893

Product details

Belt Sander Sheet

Sanding belt or abrasive belt for use with machine sanding and grinding power tools. Suitable for use with steel and wood applications.

Makita Sanding Belts

Stock information temporarily unavailable.

P.O.A.

Makita P-36893 Sanding Belt, 610mm 100mm, P60 Grit, Medium Grade

P.O.A.

Makita P-36893 Sanding Belt, 610mm 100mm, P60 Grit, Medium Grade
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Makita

Sandpaper Type

Sanding Belt

Abrasive Material

Aluminium Oxide

Grit Size

P60

Grade

Medium

Length

610mm

Width

100mm

Number of Belts

5

Maximum Safe Speed

8.3m/s

Series

P-36893

Product details

Belt Sander Sheet

Sanding belt or abrasive belt for use with machine sanding and grinding power tools. Suitable for use with steel and wood applications.

Makita Sanding Belts