Makita RT0700CX4 Corded Plunge Router, 240V, UK Plug

RS Stock No.: 887-2819Brand: MakitaManufacturers Part No.: RT0700CX4/2
brand-logo
View all in Router Drills

Technical documents

Specifications

Brand

Makita

Type

Router

Cutting Speed

10000 → 30000rpm

Corded/Cordless

Corded

Wattage

710W

Voltage Rating

240V

Chuck Size

0.25 in, 0.375 in

Plug Type

Type G - British 3-pin

Model Number

RT0700CX4

Country of Origin

China

Product details

Makita RT0700 Router/Trimmer

The Makita RT0700CX4 is a compact but powerful palm router that gives you the flexibility needed in the workshop or on site. When you need a robust, accurate hand power tool for trimming, edge forming, and decorative work but also many other uses then this hand tool is an excellent choice.

Features and Benefits

Variable speed control
Soft start feature
Shaft lock for easy bit change
Rocker on/off switch

Makita Router

Stock information temporarily unavailable.

P.O.A.

Makita RT0700CX4 Corded Plunge Router, 240V, UK Plug

P.O.A.

Makita RT0700CX4 Corded Plunge Router, 240V, UK Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Makita

Type

Router

Cutting Speed

10000 → 30000rpm

Corded/Cordless

Corded

Wattage

710W

Voltage Rating

240V

Chuck Size

0.25 in, 0.375 in

Plug Type

Type G - British 3-pin

Model Number

RT0700CX4

Country of Origin

China

Product details

Makita RT0700 Router/Trimmer

The Makita RT0700CX4 is a compact but powerful palm router that gives you the flexibility needed in the workshop or on site. When you need a robust, accurate hand power tool for trimming, edge forming, and decorative work but also many other uses then this hand tool is an excellent choice.

Features and Benefits

Variable speed control
Soft start feature
Shaft lock for easy bit change
Rocker on/off switch

Makita Router