Technical documents
Specifications
Brand
ManorgaComponent Type
Frames side Guard
Width
130mm
Height
400mm
Material
Steel
Colour
Yellow
Depth
1100mm
Series
EPSIRACK
Country of Origin
France
Stock information temporarily unavailable.
P.O.A.
Manorga Steel Yellow Storage Racking, 400mm x 1100mm
1
P.O.A.
Manorga Steel Yellow Storage Racking, 400mm x 1100mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ManorgaComponent Type
Frames side Guard
Width
130mm
Height
400mm
Material
Steel
Colour
Yellow
Depth
1100mm
Series
EPSIRACK
Country of Origin
France