Manson HCS-3300 USB Series Series Digital Bench Power Supply, 1 → 60V dc, 0 → 8A, 1-Output, 480W

RS Stock No.: 283-7442Brand: MansonManufacturers Part No.: HCS-3304-USBDistrelec Article No.: 11046879
View all in Bench Power Supplies

Technical documents

Specifications

Brand

Manson

Series

HCS-3300 USB Series

Model Number

HCS - 3304

Number of Outputs

1

Supply Voltage

200 → 240V ac

Output Voltage

1 → 60V dc

Output Current

0 → 8A

Power Rating

480W

Bench Power Supply Type

Laboratory Power Supply

Digital/Analogue

Digital

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Manson HCS-3300 USB Series Series Digital Bench Power Supply, 1 → 60V dc, 0 → 8A, 1-Output, 480W

P.O.A.

Manson HCS-3300 USB Series Series Digital Bench Power Supply, 1 → 60V dc, 0 → 8A, 1-Output, 480W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Manson

Series

HCS-3300 USB Series

Model Number

HCS - 3304

Number of Outputs

1

Supply Voltage

200 → 240V ac

Output Voltage

1 → 60V dc

Output Current

0 → 8A

Power Rating

480W

Bench Power Supply Type

Laboratory Power Supply

Digital/Analogue

Digital

Country of Origin

China