Mapa ULTRANITRIL 485 Green Nitrile Chemical Resistant Work Gloves, Size 10, Nitrile Coating

RS Stock No.: 475-722Brand: MapaManufacturers Part No.: 34485000
brand-logo
View all in Work Gloves

Technical documents

Specifications

Brand

Mapa

Glove Size

10

Primary Glove Application

Chemical Resistant

Glove Material

Nitrile

Main Colour of Glove

Green

Glove Coating

Nitrile

Number of Gloves

12Pairs

EN388 Abrasion

3

EN388 Cut - Coup Test

1

EN388 Tear

0

EN388 Puncture

1

EN388 Cut - TDM-100 Test

X

EN388 2016

3101X

EN374 Chemical

Yes

EN407 Thermal

No

EN511 Cold

No

Range

ULTRANITRIL 485

Complies with EN 61340-5-1

No

Stock information temporarily unavailable.

P.O.A.

Mapa ULTRANITRIL 485 Green Nitrile Chemical Resistant Work Gloves, Size 10, Nitrile Coating

P.O.A.

Mapa ULTRANITRIL 485 Green Nitrile Chemical Resistant Work Gloves, Size 10, Nitrile Coating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

Mapa

Glove Size

10

Primary Glove Application

Chemical Resistant

Glove Material

Nitrile

Main Colour of Glove

Green

Glove Coating

Nitrile

Number of Gloves

12Pairs

EN388 Abrasion

3

EN388 Cut - Coup Test

1

EN388 Tear

0

EN388 Puncture

1

EN388 Cut - TDM-100 Test

X

EN388 2016

3101X

EN374 Chemical

Yes

EN407 Thermal

No

EN511 Cold

No

Range

ULTRANITRIL 485

Complies with EN 61340-5-1

No