Marl 113-311-04, Yellow Right Angle PCB LED Indicator, Through Hole 2.1 V

RS Stock No.: 169-9748Brand: MarlManufacturers Part No.: 113-311-04
brand-logo
View all in PCB LED Indicators

Technical documents

Specifications

Brand

Marl

LED Colours

Yellow

LED Colour(s)

Yellow

Number of LEDs

1

Mounting Type

Through Hole

Supply Voltage

2.1 V

Number of Pins

2

Dominant Wavelength

590 nm

LED Orientation

Right Angle

Dimensions

8.9 x 4.5 x 7.3mm

Length

8.9mm

Width

4.5mm

Height

7.3mm

Intensity

30mcd

Country of Origin

United Kingdom

Product details

Marl 113 Series LED Indicators

The 113 series, from Marl International, are single-level PCB LED indicators. They consist of a 3mm (T-1) through-hole LED within a black plastic housing. The package holds the LED at a right whilst providing a high contrast ratio to the LED. The 113 series LEDs are available in a range of single colour and bi-colour options with a coloue diffused lens.

Features of the 113 series LED indicators:
Through-hole mounting
1 x 3mm (T-1) LED
Black plastic housing
Right angle
Range of colour options

PCB LED Indicators, Marl International

Stock information temporarily unavailable.

P.O.A.

Marl 113-311-04, Yellow Right Angle PCB LED Indicator, Through Hole 2.1 V

P.O.A.

Marl 113-311-04, Yellow Right Angle PCB LED Indicator, Through Hole 2.1 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Marl

LED Colours

Yellow

LED Colour(s)

Yellow

Number of LEDs

1

Mounting Type

Through Hole

Supply Voltage

2.1 V

Number of Pins

2

Dominant Wavelength

590 nm

LED Orientation

Right Angle

Dimensions

8.9 x 4.5 x 7.3mm

Length

8.9mm

Width

4.5mm

Height

7.3mm

Intensity

30mcd

Country of Origin

United Kingdom

Product details

Marl 113 Series LED Indicators

The 113 series, from Marl International, are single-level PCB LED indicators. They consist of a 3mm (T-1) through-hole LED within a black plastic housing. The package holds the LED at a right whilst providing a high contrast ratio to the LED. The 113 series LEDs are available in a range of single colour and bi-colour options with a coloue diffused lens.

Features of the 113 series LED indicators:
Through-hole mounting
1 x 3mm (T-1) LED
Black plastic housing
Right angle
Range of colour options

PCB LED Indicators, Marl International