Technical documents
Specifications
Brand
MarlLED Colours
Yellow
LED Colour(s)
Yellow
Number of LEDs
1
Mounting Type
Through Hole
Supply Voltage
2.1 V
Number of Pins
2
Dominant Wavelength
590 nm
LED Orientation
Right Angle
Dimensions
8.9 x 4.5 x 7.3mm
Length
8.9mm
Width
4.5mm
Height
7.3mm
Intensity
30mcd
Country of Origin
United Kingdom
Product details
Marl 113 Series LED Indicators
The 113 series, from Marl International, are single-level PCB LED indicators. They consist of a 3mm (T-1) through-hole LED within a black plastic housing. The package holds the LED at a right whilst providing a high contrast ratio to the LED. The 113 series LEDs are available in a range of single colour and bi-colour options with a coloue diffused lens.
Features of the 113 series LED indicators:
Through-hole mounting
1 x 3mm (T-1) LED
Black plastic housing
Right angle
Range of colour options
PCB LED Indicators, Marl International
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
MarlLED Colours
Yellow
LED Colour(s)
Yellow
Number of LEDs
1
Mounting Type
Through Hole
Supply Voltage
2.1 V
Number of Pins
2
Dominant Wavelength
590 nm
LED Orientation
Right Angle
Dimensions
8.9 x 4.5 x 7.3mm
Length
8.9mm
Width
4.5mm
Height
7.3mm
Intensity
30mcd
Country of Origin
United Kingdom
Product details
Marl 113 Series LED Indicators
The 113 series, from Marl International, are single-level PCB LED indicators. They consist of a 3mm (T-1) through-hole LED within a black plastic housing. The package holds the LED at a right whilst providing a high contrast ratio to the LED. The 113 series LEDs are available in a range of single colour and bi-colour options with a coloue diffused lens.
Features of the 113 series LED indicators:
Through-hole mounting
1 x 3mm (T-1) LED
Black plastic housing
Right angle
Range of colour options