Technical documents
Specifications
Brand
MarlVoltage Rating
24 → 28V dc
Lamp Type
LED
Light Output Colour
Yellow
Intensity
16000mcd
Lamp Base
Midget Flange
Chip Type
Single Chip
Diameter
4.9mm
Length
14.5mm
Viewing Angle
120 °
Peak Wavelength
591nm
Current Rating
20mA
Life Hours
100000h
Country of Origin
United Kingdom
Product details
T1 Midget Flange, Ultra-Bright LEDs, 206 Series
Centre contact anode
Integral resistor allows direct connection to either 12, 24, 28Vdc supplies
MARL, Single Chip LEDs
A series of ultra-bright, sunlight-readable, water-clear LEDs suitable for a variety of applications. Specially manufactured lens provides a very wide viewing angle and high intensity output. Intensities are stated at the following viewing angles for the LEDs: Red 30°, Green 15°, Yellow 16°, Blue 15°, White 45°.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
MarlVoltage Rating
24 → 28V dc
Lamp Type
LED
Light Output Colour
Yellow
Intensity
16000mcd
Lamp Base
Midget Flange
Chip Type
Single Chip
Diameter
4.9mm
Length
14.5mm
Viewing Angle
120 °
Peak Wavelength
591nm
Current Rating
20mA
Life Hours
100000h
Country of Origin
United Kingdom
Product details
T1 Midget Flange, Ultra-Bright LEDs, 206 Series
Centre contact anode
Integral resistor allows direct connection to either 12, 24, 28Vdc supplies
MARL, Single Chip LEDs
A series of ultra-bright, sunlight-readable, water-clear LEDs suitable for a variety of applications. Specially manufactured lens provides a very wide viewing angle and high intensity output. Intensities are stated at the following viewing angles for the LEDs: Red 30°, Green 15°, Yellow 16°, Blue 15°, White 45°.