Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Marl Red LED Indicator Lamp, 24 → 28V dc, BA9s Base, 4.9mm Diameter, 11000mcd

RS Stock No.: 238-8188Brand: MarlManufacturers Part No.: 215-501-23-38
brand-logo
View all in Indicator Lamps

Technical documents

Specifications

Brand

Marl

Voltage Rating

24 → 28V dc

Light Output Colour

Red

Lamp Type

LED

Intensity

11000mcd

Lamp Base

BA9s

Chip Type

Single Chip

Diameter

4.9mm

Length

26mm

Viewing Angle

120 °

Peak Wavelength

643nm

Current Rating

20mA

Life Hours

100000h

Country of Origin

United Kingdom

Product details

T3 BA9s MBC Ultra-Bright LEDs

Integral resistor allows direct connection to either 12, 24, 28, 60 or 110Vdc supplies

MARL, Single Chip LED’s

A series of ultra-bright, sunlight-readable, water-clear LED’s suitable for a variety of applications. Specially manufactured lens provides a very wide viewing angle and high intensity output. Intensities are stated at the following viewing angles for the LED’s: Red 30°, Green 15°, Yellow 16°, Blue 15°, White 45°.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Marl Red LED Indicator Lamp, 24 → 28V dc, BA9s Base, 4.9mm Diameter, 11000mcd

P.O.A.

Marl Red LED Indicator Lamp, 24 → 28V dc, BA9s Base, 4.9mm Diameter, 11000mcd
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Marl

Voltage Rating

24 → 28V dc

Light Output Colour

Red

Lamp Type

LED

Intensity

11000mcd

Lamp Base

BA9s

Chip Type

Single Chip

Diameter

4.9mm

Length

26mm

Viewing Angle

120 °

Peak Wavelength

643nm

Current Rating

20mA

Life Hours

100000h

Country of Origin

United Kingdom

Product details

T3 BA9s MBC Ultra-Bright LEDs

Integral resistor allows direct connection to either 12, 24, 28, 60 or 110Vdc supplies

MARL, Single Chip LED’s

A series of ultra-bright, sunlight-readable, water-clear LED’s suitable for a variety of applications. Specially manufactured lens provides a very wide viewing angle and high intensity output. Intensities are stated at the following viewing angles for the LED’s: Red 30°, Green 15°, Yellow 16°, Blue 15°, White 45°.

You may be interested in