Marl White LED Indicator Lamp, 24V dc, BA9s Base, 4.9mm Diameter, 9200mcd

RS Stock No.: 469-935Brand: MarlManufacturers Part No.: 215-993-22-38
brand-logo
View all in Indicator Lamps

Technical documents

Specifications

Brand

Marl

Voltage Rating

24V dc

Light Output Colour

White

Lamp Type

LED

Intensity

9200mcd

Lamp Base

BA9s

Chip Type

Single Chip

Diameter

4.9mm

Length

26mm

Current Rating

20mA

Life Hours

100000h

Country of Origin

United Kingdom

Product details

T3 BA9s MBC Ultra-Bright, 110/230Vac & 12/24/28Vdc LEDs

Integral resistor

MARL, Single Chip LED’s

A series of ultra-bright, sunlight-readable, water-clear LED’s suitable for a variety of applications. Specially manufactured lens provides a very wide viewing angle and high intensity output. Intensities are stated at the following viewing angles for the LED’s: Red 30°, Green 15°, Yellow 16°, Blue 15°, White 45°.

Stock information temporarily unavailable.

P.O.A.

Marl White LED Indicator Lamp, 24V dc, BA9s Base, 4.9mm Diameter, 9200mcd

P.O.A.

Marl White LED Indicator Lamp, 24V dc, BA9s Base, 4.9mm Diameter, 9200mcd
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Brand

Marl

Voltage Rating

24V dc

Light Output Colour

White

Lamp Type

LED

Intensity

9200mcd

Lamp Base

BA9s

Chip Type

Single Chip

Diameter

4.9mm

Length

26mm

Current Rating

20mA

Life Hours

100000h

Country of Origin

United Kingdom

Product details

T3 BA9s MBC Ultra-Bright, 110/230Vac & 12/24/28Vdc LEDs

Integral resistor

MARL, Single Chip LED’s

A series of ultra-bright, sunlight-readable, water-clear LED’s suitable for a variety of applications. Specially manufactured lens provides a very wide viewing angle and high intensity output. Intensities are stated at the following viewing angles for the LED’s: Red 30°, Green 15°, Yellow 16°, Blue 15°, White 45°.