Technical documents
Specifications
Brand
MarlVoltage Rating
24V dc
Light Output Colour
White
Lamp Type
LED
Intensity
3000mcd
Lamp Base
BA9s
Chip Type
Single Chip
Diameter
4.9mm
Length
26mm
Viewing Angle
120 °
Current Rating
20mA
Life Hours
100000h
Country of Origin
United Kingdom
Product details
T3 BA9s MBC Ultra-Bright LEDs
Integral resistor allows direct connection to either 12, 24, 28, 60 or 110Vdc supplies
MARL, Single Chip LEDs
A series of ultra-bright, sunlight-readable, water-clear LEDs suitable for a variety of applications. Specially manufactured lens provides a very wide viewing angle and high intensity output. Intensities are stated at the following viewing angles for the LEDs: Red 30°, Green 15°, Yellow 16°, Blue 15°, White 45°.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
MarlVoltage Rating
24V dc
Light Output Colour
White
Lamp Type
LED
Intensity
3000mcd
Lamp Base
BA9s
Chip Type
Single Chip
Diameter
4.9mm
Length
26mm
Viewing Angle
120 °
Current Rating
20mA
Life Hours
100000h
Country of Origin
United Kingdom
Product details
T3 BA9s MBC Ultra-Bright LEDs
Integral resistor allows direct connection to either 12, 24, 28, 60 or 110Vdc supplies
MARL, Single Chip LEDs
A series of ultra-bright, sunlight-readable, water-clear LEDs suitable for a variety of applications. Specially manufactured lens provides a very wide viewing angle and high intensity output. Intensities are stated at the following viewing angles for the LEDs: Red 30°, Green 15°, Yellow 16°, Blue 15°, White 45°.