Technical documents
Specifications
Brand
MarlVoltage Rating
24V dc
Light Output Colour
Red
Mounting Hole Size
8mm
Lamp Type
LED
Termination Type
Solder Tab
Bezel Style
Prominent
Bezel Colour
Black
Current Rating
20mA
Length
36.2mm
You may be interested in
Marl Red Panel Mount Indicator, 24V dc, 8.1mm Mounting Hole Size, Solder Tab Termination, IP67Brand: Marl
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Marl Red Indicator, 24V dc, 8mm Mounting Hole Size, Solder Tab Termination
1
P.O.A.
Marl Red Indicator, 24V dc, 8mm Mounting Hole Size, Solder Tab Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100+ | P.O.A. |
You may be interested in
Marl Red Panel Mount Indicator, 24V dc, 8.1mm Mounting Hole Size, Solder Tab Termination, IP67Brand: Marl
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
MarlVoltage Rating
24V dc
Light Output Colour
Red
Mounting Hole Size
8mm
Lamp Type
LED
Termination Type
Solder Tab
Bezel Style
Prominent
Bezel Colour
Black
Current Rating
20mA
Length
36.2mm
You may be interested in
Marl Red Panel Mount Indicator, 24V dc, 8.1mm Mounting Hole Size, Solder Tab Termination, IP67Brand: Marl
P.O.A.Each (ex VAT)