Marl Red Panel Mount Indicator, 24V dc, 12.7mm Mounting Hole Size, Solder Tab Termination, IP67

RS Stock No.: 249-8588Brand: MarlManufacturers Part No.: 651-102-22
brand-logo
View all in Panel Mount Indicators

Technical documents

Specifications

Brand

Marl

Voltage Rating

24V dc

Light Output Colour

Red

Mounting Hole Size

12.7mm

Lamp Type

LED

Termination Type

Solder Tab

IP Rating

IP67

Bezel Style

Prominent

Bezel Colour

Black

Current Rating

20mA

Length

38.5mm

Country of Origin

United Kingdom

Product details

LED Indicator, 12.7mm Mount, 5/12/24Vdc, 651 Series

All products are sealed to IP67, have a mounting hole of 12.7mm, life expectancy of 90000 hours and are supplied with sealing washer, fixing nut and lock washer.

10mm coloured diffused domed lens
Body designed to prevent rotation
17mm bezel, black anodised aluminium housing
Fully internally potted
Shock and vibration resistant
0.11in. (2.8 x 0.5mm) terminals

Stock information temporarily unavailable.

P.O.A.

Marl Red Panel Mount Indicator, 24V dc, 12.7mm Mounting Hole Size, Solder Tab Termination, IP67

P.O.A.

Marl Red Panel Mount Indicator, 24V dc, 12.7mm Mounting Hole Size, Solder Tab Termination, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Brand

Marl

Voltage Rating

24V dc

Light Output Colour

Red

Mounting Hole Size

12.7mm

Lamp Type

LED

Termination Type

Solder Tab

IP Rating

IP67

Bezel Style

Prominent

Bezel Colour

Black

Current Rating

20mA

Length

38.5mm

Country of Origin

United Kingdom

Product details

LED Indicator, 12.7mm Mount, 5/12/24Vdc, 651 Series

All products are sealed to IP67, have a mounting hole of 12.7mm, life expectancy of 90000 hours and are supplied with sealing washer, fixing nut and lock washer.

10mm coloured diffused domed lens
Body designed to prevent rotation
17mm bezel, black anodised aluminium housing
Fully internally potted
Shock and vibration resistant
0.11in. (2.8 x 0.5mm) terminals