Marl Yellow Panel Mount Indicator, 12V dc, 8.1mm Mounting Hole Size, Solder Tab Termination

RS Stock No.: 234-9492Brand: MarlManufacturers Part No.: 677-521-21
brand-logo
View all in Panel Mount Indicators

Technical documents

Specifications

Brand

Marl

Voltage Rating

12V dc

Light Output Colour

Yellow

Mounting Hole Size

8.1mm

Lamp Type

LED

Termination Type

Solder Tab

Bezel Style

Recessed

Bezel Colour

Black

Current Rating

20mA

Length

33mm

Country of Origin

United Kingdom

Product details

LED Indicator, 8.1mm Mount, 5/12/24/28Vdc, 677 Series

7mm High contrast smoked polycarbonate lens
11.5mm bezel low profile black anodised aluminium housing
Sunlight viewable
Fully internally potted
Shock and vibration resistant
'D' shaped mounting to prevent rotation
0.11in. (2.8 x 0.5mm) terminals

Supplied with

sealing washer, fixing nut, lock washer

Stock information temporarily unavailable.

P.O.A.

Marl Yellow Panel Mount Indicator, 12V dc, 8.1mm Mounting Hole Size, Solder Tab Termination

P.O.A.

Marl Yellow Panel Mount Indicator, 12V dc, 8.1mm Mounting Hole Size, Solder Tab Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Brand

Marl

Voltage Rating

12V dc

Light Output Colour

Yellow

Mounting Hole Size

8.1mm

Lamp Type

LED

Termination Type

Solder Tab

Bezel Style

Recessed

Bezel Colour

Black

Current Rating

20mA

Length

33mm

Country of Origin

United Kingdom

Product details

LED Indicator, 8.1mm Mount, 5/12/24/28Vdc, 677 Series

7mm High contrast smoked polycarbonate lens
11.5mm bezel low profile black anodised aluminium housing
Sunlight viewable
Fully internally potted
Shock and vibration resistant
'D' shaped mounting to prevent rotation
0.11in. (2.8 x 0.5mm) terminals

Supplied with

sealing washer, fixing nut, lock washer