Marl Rectangular LED Bulkhead Light, 24 V ac/dc, , Lamp Supplied, IP64

Technical documents
Specifications
Brand
MarlType
LED Bulkhead
Shape
Rectangular
Voltage Rating
24 V ac/dc
Lamp Type
LED
Lamp Supplied
Yes
Diffuser Colour
Red
Light Output Colour
Red
Length
245 mm
Width
112 mm
Depth
125 mm
IP Rating
IP64
Case Material
Polycarbonate
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +85°C
Lamp Shape
Rectangular
Maximum Operating Temperature
+85°C
Country of Origin
United Kingdom
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
MarlType
LED Bulkhead
Shape
Rectangular
Voltage Rating
24 V ac/dc
Lamp Type
LED
Lamp Supplied
Yes
Diffuser Colour
Red
Light Output Colour
Red
Length
245 mm
Width
112 mm
Depth
125 mm
IP Rating
IP64
Case Material
Polycarbonate
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +85°C
Lamp Shape
Rectangular
Maximum Operating Temperature
+85°C
Country of Origin
United Kingdom