Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Marlec Engineering 19W solar panel

RS Stock No.: 525-697Brand: Marlec EngineeringManufacturers Part No.: CA-10/32
brand-logo
View all in Solar Panels

Technical documents

Specifications

Power Rating

19W

Open Circuit Voltage

21.5V

Dimensions

559 x 381 x 3mm

Depth

3mm

Length

559mm

Width

381mm

Mounting Style

Adhesive, Screw

Terminal Contact Type

Cable

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Marlec Engineering 19W solar panel

P.O.A.

Marlec Engineering 19W solar panel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 14P.O.A.
15+P.O.A.
You may be interested in

Technical documents

Specifications

Power Rating

19W

Open Circuit Voltage

21.5V

Dimensions

559 x 381 x 3mm

Depth

3mm

Length

559mm

Width

381mm

Mounting Style

Adhesive, Screw

Terminal Contact Type

Cable

Country of Origin

China

You may be interested in