Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Marley Extrusions 45° Elbow PVC & ABS Cement Fitting, 21.5mm

RS Stock No.: 389-0345Brand: Marley ExtrusionsManufacturers Part No.: OB45RS
brand-logo
View all in Plastic Pipe Fittings

Technical documents

Specifications

Fitting Type

Elbow

Material

PVC-U

Fitting Direction

45°

Product details

Solvent Weld Fittings & Pipe - Marley

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Marley Extrusions 45° Elbow PVC & ABS Cement Fitting, 21.5mm

P.O.A.

Marley Extrusions 45° Elbow PVC & ABS Cement Fitting, 21.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
2 - 10P.O.A.
12 - 38P.O.A.
40+P.O.A.
You may be interested in

Technical documents

Specifications

Fitting Type

Elbow

Material

PVC-U

Fitting Direction

45°

Product details

Solvent Weld Fittings & Pipe - Marley

You may be interested in