Marquardt Micro Switch, Quick Connect Terminal, 16 A @ 250 V ac, SPST

RS Stock No.: 823-5015Brand: MarquardtManufacturers Part No.: 01115.4101-02
brand-logo
View all in Micro Switches

Technical documents

Specifications

Terminal Type

Quick Connect

Contact Current Rating

16 A @ 250 V ac

Contact Configuration

SPST

Operating Force

6 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Ag

Case Material

Glass Fibre Reinforced PA

Voltage Rating

250V ac

Switch Operation

Snap Action

Operating Temperature Range

-40 → +85°C

Country of Origin

Tunisia

Product details

Marquardt Push Button Switches - 1115 & 1117 Series

The Marquardt 1115 Series and 1117 Series are single pole snap action switches with high switching capabilities of up to 16A. Actuators on both the 1115 Series and 1117 Series snap action switches are able to operate in most directions making them ideal for use in door opening/closing applications. These Marquardt snap action switches are offered with various contact configurations each with termination being made via the 6.3mm Faston or Quick Connect style terminals.

UL 94 V-0 flammability
Mechanical life 100,000 operations
Suitable for use in Class II appliances

Approvals

UL; CSA; ENEC

Stock information temporarily unavailable.

P.O.A.

Marquardt Micro Switch, Quick Connect Terminal, 16 A @ 250 V ac, SPST

P.O.A.

Marquardt Micro Switch, Quick Connect Terminal, 16 A @ 250 V ac, SPST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Terminal Type

Quick Connect

Contact Current Rating

16 A @ 250 V ac

Contact Configuration

SPST

Operating Force

6 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Ag

Case Material

Glass Fibre Reinforced PA

Voltage Rating

250V ac

Switch Operation

Snap Action

Operating Temperature Range

-40 → +85°C

Country of Origin

Tunisia

Product details

Marquardt Push Button Switches - 1115 & 1117 Series

The Marquardt 1115 Series and 1117 Series are single pole snap action switches with high switching capabilities of up to 16A. Actuators on both the 1115 Series and 1117 Series snap action switches are able to operate in most directions making them ideal for use in door opening/closing applications. These Marquardt snap action switches are offered with various contact configurations each with termination being made via the 6.3mm Faston or Quick Connect style terminals.

UL 94 V-0 flammability
Mechanical life 100,000 operations
Suitable for use in Class II appliances

Approvals

UL; CSA; ENEC