Technical documents
Specifications
Brand
MarquardtContact Configuration
SP-CO
Switch Operation
Momentary On-Off
Contact Current Rating
6 A @ 250 V ac
Country of Origin
Tunisia
Product details
Footswitch, Series 2410
Marquardt 2410 series ergonomic compact foot switches made from tough flexible polyamide. The 2410 series is a robust design that can be foot or hand operated. A long life endurance up to 300000 mechanical switching cycles.
1 or 2 pole switch
Ideal for hand or foot operation
Up to 300000 cycles
Screw terminals
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MarquardtContact Configuration
SP-CO
Switch Operation
Momentary On-Off
Contact Current Rating
6 A @ 250 V ac
Country of Origin
Tunisia
Product details
Footswitch, Series 2410
Marquardt 2410 series ergonomic compact foot switches made from tough flexible polyamide. The 2410 series is a robust design that can be foot or hand operated. A long life endurance up to 300000 mechanical switching cycles.
1 or 2 pole switch
Ideal for hand or foot operation
Up to 300000 cycles
Screw terminals