Marquardt SPST, Latching Rocker Switch Panel Mount

Technical documents
Specifications
Brand
MarquardtContact Configuration
SPST
Switch Operation
Latching
Panel Cut Out Width
12.2mm
Panel Cut Out Height
27.2mm
Contact Current Rating
16 A
Illuminated
No
Actuator Colour
Black
Mounting Type
Panel Mount
IP Rating
IP40
Terminal Type
Quick Connect
AC Voltage Rating
250V
Actuator Shape
Rectangular
Panel Cut Out Size
27.2 x 12.2mm
Country of Origin
Tunisia
Product details
Marquardt 1550 Series Rocker Switches
Marquardt 1550 series single and double pole rocker switches. The 1550 rocker switches are suitable for use in Class II appliances and are available with non-illuminated or window illuminated (red, amber or green) 230 V ac neon actuators. The 1550 rocker switches have silver contacts with SPST or DPST (on-off) switching formats, a contact resistance <100 mΩ and an insulation resistance of >100 mΩ. Electrical connection is made via the 6.3 mm Faston/Quick Connect style terminals.
Illuminated or non-illuminated actuators with or without power on/off symbols
High current rating, up to 16 A
High inrush current (capacitive) up to 100 A
Contact distance ≥3 mm
Operating force 3 to 5N
UL 94 V-2 flammability rated (apart from stock numbers 607-7286 and 103-3871 which are UL 94 V-0 rated)
Approvals
UL; CSA; ENEC
Marquardt Rocker Switches
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
MarquardtContact Configuration
SPST
Switch Operation
Latching
Panel Cut Out Width
12.2mm
Panel Cut Out Height
27.2mm
Contact Current Rating
16 A
Illuminated
No
Actuator Colour
Black
Mounting Type
Panel Mount
IP Rating
IP40
Terminal Type
Quick Connect
AC Voltage Rating
250V
Actuator Shape
Rectangular
Panel Cut Out Size
27.2 x 12.2mm
Country of Origin
Tunisia
Product details
Marquardt 1550 Series Rocker Switches
Marquardt 1550 series single and double pole rocker switches. The 1550 rocker switches are suitable for use in Class II appliances and are available with non-illuminated or window illuminated (red, amber or green) 230 V ac neon actuators. The 1550 rocker switches have silver contacts with SPST or DPST (on-off) switching formats, a contact resistance <100 mΩ and an insulation resistance of >100 mΩ. Electrical connection is made via the 6.3 mm Faston/Quick Connect style terminals.
Illuminated or non-illuminated actuators with or without power on/off symbols
High current rating, up to 16 A
High inrush current (capacitive) up to 100 A
Contact distance ≥3 mm
Operating force 3 to 5N
UL 94 V-2 flammability rated (apart from stock numbers 607-7286 and 103-3871 which are UL 94 V-0 rated)
Approvals
UL; CSA; ENEC