Marquardt Illuminated DPST, On-Off Rocker Switch Panel Mount

RS Stock No.: 607-7309Brand: MarquardtManufacturers Part No.: 1555.3104Distrelec Article No.: 13503653
brand-logo
View all in Rocker Switches

Technical documents

Specifications

Contact Configuration

DPST

Switch Operation

On-Off

Panel Cut Out Width

12.2mm

Panel Cut Out Height

27.2mm

Contact Current Rating

16 A

Illuminated

Yes

Actuator Colour

Black

Mounting Type

Panel Mount

IP Rating

IP40

Terminal Type

Quick Connect

Legend Text

On (symbol); Off (symbol)

Panel Cut Out Size

27.2 x 12.2mm

AC Voltage Rating

250V

Actuator Shape

Rectangular

Country of Origin

Tunisia

Product details

Marquardt 1550 Series Rocker Switches

Marquardt 1550 series single and double pole rocker switches. The 1550 rocker switches are suitable for use in Class II appliances and are available with non-illuminated or window illuminated (red, amber or green) 230 V ac neon actuators. The 1550 rocker switches have silver contacts with SPST or DPST (on-off) switching formats, a contact resistance <100 mΩ and an insulation resistance of >100 mΩ. Electrical connection is made via the 6.3 mm Faston/Quick Connect style terminals.

Illuminated or non-illuminated actuators with or without power on/off symbols
High current rating, up to 16 A
High inrush current (capacitive) up to 100 A
Contact distance ≥3 mm
Operating force 3 to 5N
UL 94 V-2 flammability rated (apart from stock numbers 607-7286 and 103-3871 which are UL 94 V-0 rated)

Approvals

UL; CSA; ENEC

Marquardt Rocker Switches

Stock information temporarily unavailable.

P.O.A.

Marquardt Illuminated DPST, On-Off Rocker Switch Panel Mount

P.O.A.

Marquardt Illuminated DPST, On-Off Rocker Switch Panel Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Contact Configuration

DPST

Switch Operation

On-Off

Panel Cut Out Width

12.2mm

Panel Cut Out Height

27.2mm

Contact Current Rating

16 A

Illuminated

Yes

Actuator Colour

Black

Mounting Type

Panel Mount

IP Rating

IP40

Terminal Type

Quick Connect

Legend Text

On (symbol); Off (symbol)

Panel Cut Out Size

27.2 x 12.2mm

AC Voltage Rating

250V

Actuator Shape

Rectangular

Country of Origin

Tunisia

Product details

Marquardt 1550 Series Rocker Switches

Marquardt 1550 series single and double pole rocker switches. The 1550 rocker switches are suitable for use in Class II appliances and are available with non-illuminated or window illuminated (red, amber or green) 230 V ac neon actuators. The 1550 rocker switches have silver contacts with SPST or DPST (on-off) switching formats, a contact resistance <100 mΩ and an insulation resistance of >100 mΩ. Electrical connection is made via the 6.3 mm Faston/Quick Connect style terminals.

Illuminated or non-illuminated actuators with or without power on/off symbols
High current rating, up to 16 A
High inrush current (capacitive) up to 100 A
Contact distance ≥3 mm
Operating force 3 to 5N
UL 94 V-2 flammability rated (apart from stock numbers 607-7286 and 103-3871 which are UL 94 V-0 rated)

Approvals

UL; CSA; ENEC

Marquardt Rocker Switches