Marquardt DPDT, On-Off-On Rocker Switch Panel Mount

RS Stock No.: 607-7393Brand: MarquardtManufacturers Part No.: 1809.1102Distrelec Article No.: 13503192
brand-logo
View all in Rocker Switches

Technical documents

Specifications

Contact Configuration

DPDT

Switch Operation

On-Off-On

Panel Cut Out Width

21.9mm

Panel Cut Out Height

19.2mm

Contact Current Rating

6 A

Illuminated

No

Actuator Colour

Black

Mounting Type

Panel Mount

IP Rating

IP40

Terminal Type

Quick Connect

AC Voltage Rating

250V

Actuator Shape

Rectangular

Panel Cut Out Size

19.4 x 21.9mm

Country of Origin

Tunisia

Product details

Marquardt 1800 Series Rocker Switches

Marquardt 1800 series single and double pole rocker switches. The long life 1800 rocker switches are suitable for use in Class II appliances and are available in a choice of styles that includes non illuminated, fully illuminated red, amber or green 230Vac neon actuators, black or white bodies and various abrasion-proof legends on the rocker switches actuator.
The 1800 rocker switches have silver contacts with SPNO, SPST, SPDT, DPNO, DPST or DPDT switching formats including 2 or 3 position switching, on-off, center off and changeovers with latching or momentary action contacts. The rocker switch body has a silk matt surface finish that snap fits into panel cut-outs with a panel thickness of between 0.75 and 3mm, the fixing ribs on the switch housing ensures a tight fit.
Transparent PVC covers are available to protect the 1800 series of rocker switches from dust and water ingression and to give the rocker switch actuator an IP64 rating.

High current rating, up to 12A
High inrush current (capacitive) up to 50A, stock numbers 741-0855 and 607-7365 up to 70A
Contact distance ≥3mm (apart from 3 position changeover center off types which have a contact distance <3mm)
Contact resistance <100mΩ
Insulation resistance >100MΩ
Electrical connection via PCB terminals, Solder tags or 4.8mm Faston/Quick Connect style tab terminals
UL 94 V-2 flammability rated

Approvals

UL; CSA; ENEC

Marquardt Rocker Switches

P.O.A.

Marquardt DPDT, On-Off-On Rocker Switch Panel Mount

P.O.A.

Marquardt DPDT, On-Off-On Rocker Switch Panel Mount

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Contact Configuration

DPDT

Switch Operation

On-Off-On

Panel Cut Out Width

21.9mm

Panel Cut Out Height

19.2mm

Contact Current Rating

6 A

Illuminated

No

Actuator Colour

Black

Mounting Type

Panel Mount

IP Rating

IP40

Terminal Type

Quick Connect

AC Voltage Rating

250V

Actuator Shape

Rectangular

Panel Cut Out Size

19.4 x 21.9mm

Country of Origin

Tunisia

Product details

Marquardt 1800 Series Rocker Switches

Marquardt 1800 series single and double pole rocker switches. The long life 1800 rocker switches are suitable for use in Class II appliances and are available in a choice of styles that includes non illuminated, fully illuminated red, amber or green 230Vac neon actuators, black or white bodies and various abrasion-proof legends on the rocker switches actuator.
The 1800 rocker switches have silver contacts with SPNO, SPST, SPDT, DPNO, DPST or DPDT switching formats including 2 or 3 position switching, on-off, center off and changeovers with latching or momentary action contacts. The rocker switch body has a silk matt surface finish that snap fits into panel cut-outs with a panel thickness of between 0.75 and 3mm, the fixing ribs on the switch housing ensures a tight fit.
Transparent PVC covers are available to protect the 1800 series of rocker switches from dust and water ingression and to give the rocker switch actuator an IP64 rating.

High current rating, up to 12A
High inrush current (capacitive) up to 50A, stock numbers 741-0855 and 607-7365 up to 70A
Contact distance ≥3mm (apart from 3 position changeover center off types which have a contact distance <3mm)
Contact resistance <100mΩ
Insulation resistance >100MΩ
Electrical connection via PCB terminals, Solder tags or 4.8mm Faston/Quick Connect style tab terminals
UL 94 V-2 flammability rated

Approvals

UL; CSA; ENEC

Marquardt Rocker Switches