Marquardt Push Button Switch, Latching, Panel Mount, SPST, 250V ac, IP40

Technical documents
Specifications
Brand
MarquardtSwitch Operation
Latching
Illuminated
No
Mounting Type
Panel Mount
Contact Configuration
SPST
Voltage Rating
250V ac
IP Rating
IP40
Contact Current Rating
6 A @ 250 V ac
Manufacturer Part No.
1841.1101
Terminal Type
Tab
Country of Origin
Tunisia
Product details
Marquardt 1840 Series Push Button Switches
Marquardt 1840 series single pole push button switches are suitable for use in Class II appliances. The 1840 series of push button switches have silver contacts with SPNC, SPNO, SPST and SPDT switching formats which have high switching capabilities of up to 6A. These Marquardt 1840 push button switches feature 4.8mm Faston/Quick Connect style terminals.
M12x0.75 threaded bush
Contact distance ≥3mm
UL 94 V-2 flammability
Mechanical life 100,000 operations
Approvals
UL; CSA; ENEC
Marquardt Push Button Switches
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MarquardtSwitch Operation
Latching
Illuminated
No
Mounting Type
Panel Mount
Contact Configuration
SPST
Voltage Rating
250V ac
IP Rating
IP40
Contact Current Rating
6 A @ 250 V ac
Manufacturer Part No.
1841.1101
Terminal Type
Tab
Country of Origin
Tunisia
Product details
Marquardt 1840 Series Push Button Switches
Marquardt 1840 series single pole push button switches are suitable for use in Class II appliances. The 1840 series of push button switches have silver contacts with SPNC, SPNO, SPST and SPDT switching formats which have high switching capabilities of up to 6A. These Marquardt 1840 push button switches feature 4.8mm Faston/Quick Connect style terminals.
M12x0.75 threaded bush
Contact distance ≥3mm
UL 94 V-2 flammability
Mechanical life 100,000 operations
Approvals
UL; CSA; ENEC