Marquardt SPST, On-Off Rocker Switch Panel Mount

RS Stock No.: 575-131Brand: MarquardtManufacturers Part No.: 1881.1106
brand-logo
View all in Rocker Switches

Technical documents

Specifications

Contact Configuration

SPST

Switch Operation

On-Off

Panel Cut Out Diameter

20.3mm

Contact Current Rating

12 A

Illuminated

No

Actuator Colour

Black

Mounting Type

Panel Mount

IP Rating

IP40

Terminal Type

Quick Connect

Legend Text

I, O

AC Voltage Rating

250V

Actuator Shape

Round

Panel Cut Out Size

20 (Dia.)mm

Case Material

Polyamide

Contact Material

Silver Plated Silver

Legend Text Colour

White

Minimum Operating Temperature

-20°C

Contact Resistance

100mΩ

Operating Temperature Range

-20 → +55°C

Mechanical Life

100000Operations

Maximum Operating Temperature

+55°C

Country of Origin

China

Product details

Marquardt 1881 Series Rocker Switches

From Marquardt, the 1881 range of single pole non-illuminated round rocker switches designed for panel mounting. With a choice of momentary or latching switch operation, the circular switches are suitable for an array of different applications. Installation is easy, once a 20mm diameter cut-out has been made, the round rockers simply snap into the panel or appliance and are retained securely. The 1881 series of rocker switches are available with a black or white body with a choice of rocker colours and markings. These rugged round rocker switches are ideal for the maintenance and repair of Class II appliances.

Features and Benefits

• Nylon 66 housing to UL 94 V-2 (apart from stock number 575131 which is UL94 V-0 rated)
• High inrush current (capacitive) up to 70A
• Suitable for Class II equipment
• IP40 or IP51 ingress protection
• 20 mm diameter panel cut-out
• Secure snap-in panel retention
• Connection via 4.8 mm quick connect terminals
• Stylishly curved actuator
• Available with black, white, red and orange rockers
• An option of I/O marking
• SPST, SPDT and SPNO contact configuration

Typical applications for round rocker switches

Rocker switches are one of the most frequently used types of electrical switch used in industry today. Some of the most common applications are:

• Electrical panels
• Security equipment
• Air conditioning equipment
• Domestic appliances
• Plant machinery and industrial equipment

FAQ

Are the circular switches easy to connect?
Yes, the rocker switches are fitted with 4.8 x 0.8 mm male tab terminals. The connection is easy, simply select the appropriate red, yellow or blue female receptacle according to the required wire size.

• Part number 741-0912 is a SPST IP40 switch with a black actuator I/O marking
• Part number 575-131 is a SPST IP40 switch with a black actuator with I/O marking (EN60335)
• Part number 575-141 is a SPST IP40 switch with a red actuator with I/O marking
• Part number 823-5178 is a SPST IP40 switch with a white actuator I/O marking (latching)
• Part number 907-6946 is a SPST IP40 switch with a white actuator I/O marking (momentary)
• Part number 907-6952 is a SPNO IP51 switch with an orange actuator I/O marking
• Part number 907-6955 is a SPST IP51 switch with a black actuator I/O marking
• Part number 907-6958 is a SPST IP40 switch with a black actuator ON/OFF marking
• Part number 907-6961 is a SPST IP40 switch with a white actuator I/O marking
• Part number 907-6964 is a SPDT IP40 switch with a black actuator I/O marking

Approvals

UL; CSA; ENEC

Marquardt Rocker Switches

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Marquardt SPST, On-Off Rocker Switch Panel Mount

P.O.A.

Marquardt SPST, On-Off Rocker Switch Panel Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Contact Configuration

SPST

Switch Operation

On-Off

Panel Cut Out Diameter

20.3mm

Contact Current Rating

12 A

Illuminated

No

Actuator Colour

Black

Mounting Type

Panel Mount

IP Rating

IP40

Terminal Type

Quick Connect

Legend Text

I, O

AC Voltage Rating

250V

Actuator Shape

Round

Panel Cut Out Size

20 (Dia.)mm

Case Material

Polyamide

Contact Material

Silver Plated Silver

Legend Text Colour

White

Minimum Operating Temperature

-20°C

Contact Resistance

100mΩ

Operating Temperature Range

-20 → +55°C

Mechanical Life

100000Operations

Maximum Operating Temperature

+55°C

Country of Origin

China

Product details

Marquardt 1881 Series Rocker Switches

From Marquardt, the 1881 range of single pole non-illuminated round rocker switches designed for panel mounting. With a choice of momentary or latching switch operation, the circular switches are suitable for an array of different applications. Installation is easy, once a 20mm diameter cut-out has been made, the round rockers simply snap into the panel or appliance and are retained securely. The 1881 series of rocker switches are available with a black or white body with a choice of rocker colours and markings. These rugged round rocker switches are ideal for the maintenance and repair of Class II appliances.

Features and Benefits

• Nylon 66 housing to UL 94 V-2 (apart from stock number 575131 which is UL94 V-0 rated)
• High inrush current (capacitive) up to 70A
• Suitable for Class II equipment
• IP40 or IP51 ingress protection
• 20 mm diameter panel cut-out
• Secure snap-in panel retention
• Connection via 4.8 mm quick connect terminals
• Stylishly curved actuator
• Available with black, white, red and orange rockers
• An option of I/O marking
• SPST, SPDT and SPNO contact configuration

Typical applications for round rocker switches

Rocker switches are one of the most frequently used types of electrical switch used in industry today. Some of the most common applications are:

• Electrical panels
• Security equipment
• Air conditioning equipment
• Domestic appliances
• Plant machinery and industrial equipment

FAQ

Are the circular switches easy to connect?
Yes, the rocker switches are fitted with 4.8 x 0.8 mm male tab terminals. The connection is easy, simply select the appropriate red, yellow or blue female receptacle according to the required wire size.

• Part number 741-0912 is a SPST IP40 switch with a black actuator I/O marking
• Part number 575-131 is a SPST IP40 switch with a black actuator with I/O marking (EN60335)
• Part number 575-141 is a SPST IP40 switch with a red actuator with I/O marking
• Part number 823-5178 is a SPST IP40 switch with a white actuator I/O marking (latching)
• Part number 907-6946 is a SPST IP40 switch with a white actuator I/O marking (momentary)
• Part number 907-6952 is a SPNO IP51 switch with an orange actuator I/O marking
• Part number 907-6955 is a SPST IP51 switch with a black actuator I/O marking
• Part number 907-6958 is a SPST IP40 switch with a black actuator ON/OFF marking
• Part number 907-6961 is a SPST IP40 switch with a white actuator I/O marking
• Part number 907-6964 is a SPDT IP40 switch with a black actuator I/O marking

Approvals

UL; CSA; ENEC

Marquardt Rocker Switches

You may be interested in