Marquardt Toggle Switch Cap Toggle Switch Cap for use with 1820 Series

Technical documents
Specifications
Product details
Marquardt 1820 Series Toggle Switches
Marquardt 1820 series single and double pole toggle switches. The 1820 toggle switches are suitable for use in Class II appliances and are available in a choice of SPST, SPDT, DPST or DPDT switching formats including SPDT center off changeover with latching action contacts (see stock number 741-1003). A black Neoprene® lever cover which simply screws onto the toggle switch M12x0.75mm bush is available to protect the actuator from dust and water ingression.
Long mechanical and electrical life
Contact distance ≥3mm (apart from stock number 741-1003 which has a contact distance <3mm)
Contact resistance <100mΩ
Insulation resistance >100MΩ
Electrical connection via Solder tag or 4.8mm Faston/Quick Connect style terminals
UL 94 V-2 flammability rated
Approvals
UL; CSA; ENEC
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Product details
Marquardt 1820 Series Toggle Switches
Marquardt 1820 series single and double pole toggle switches. The 1820 toggle switches are suitable for use in Class II appliances and are available in a choice of SPST, SPDT, DPST or DPDT switching formats including SPDT center off changeover with latching action contacts (see stock number 741-1003). A black Neoprene® lever cover which simply screws onto the toggle switch M12x0.75mm bush is available to protect the actuator from dust and water ingression.
Long mechanical and electrical life
Contact distance ≥3mm (apart from stock number 741-1003 which has a contact distance <3mm)
Contact resistance <100mΩ
Insulation resistance >100MΩ
Electrical connection via Solder tag or 4.8mm Faston/Quick Connect style terminals
UL 94 V-2 flammability rated
Approvals
UL; CSA; ENEC