Technical documents
Specifications
Brand
MarquardtIlluminated
No
Panel Cut Out Diameter
16mm
Mounting Type
Panel Mount
Push Button Colour
Grey
Contact Configuration
SPST
IP Rating
IP40
Contact Current Rating
4 A @ 12 V dc
Contact Material
Silver
Manufacturer Part No.
5000.0211
Case Colour
Black
Terminal Type
Tab
Country of Origin
Tunisia
Product details
Marquardt 5000 Series Push Button Switches
The Marquardt 5000 series of round push button switches are a single pole normally open switch suitable for use in Class II appliances. These round push button switches require a 16mm cut out for panel mounting and are available with a choice of coloured actuators with IP40 or IP54 ratings for sealing against dust and water ingress. The Marquardt 5000 series push button switches have a long mechanical life endurance and feature 2.8mm Faston/Quick Connect style terminals.
Contact distance ≥3mm
Pre travel 2 ±0.4mm
Total travel/stroke 4mm
UL 94 V-2 flammability
Mechanical life 200,000 operations
Approvals
UL; CSA; ENEC
Marquardt Push Button Switches
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MarquardtIlluminated
No
Panel Cut Out Diameter
16mm
Mounting Type
Panel Mount
Push Button Colour
Grey
Contact Configuration
SPST
IP Rating
IP40
Contact Current Rating
4 A @ 12 V dc
Contact Material
Silver
Manufacturer Part No.
5000.0211
Case Colour
Black
Terminal Type
Tab
Country of Origin
Tunisia
Product details
Marquardt 5000 Series Push Button Switches
The Marquardt 5000 series of round push button switches are a single pole normally open switch suitable for use in Class II appliances. These round push button switches require a 16mm cut out for panel mounting and are available with a choice of coloured actuators with IP40 or IP54 ratings for sealing against dust and water ingress. The Marquardt 5000 series push button switches have a long mechanical life endurance and feature 2.8mm Faston/Quick Connect style terminals.
Contact distance ≥3mm
Pre travel 2 ±0.4mm
Total travel/stroke 4mm
UL 94 V-2 flammability
Mechanical life 200,000 operations
Approvals
UL; CSA; ENEC