Martin 17 Tooth Pilot Sprocket, 08B17 08B-1 Chain Type

RS Stock No.: 678-388Brand: MartinManufacturers Part No.: 08B17
brand-logo
View all in Sprockets

Technical documents

Specifications

Brand

Martin

Number Of Teeth

17

To Fit British Standard Chain Type

08B-1

Bore Type

Pilot

Maximum Bore Diameter

35mm

Pitch Diameter

69.12mm

Material

Steel

Product details

British Standard Pilot Bored Sprockets

Manufactured to BS228/13 from steel
Easily re-bored as required

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Martin 17 Tooth Pilot Sprocket, 08B17 08B-1 Chain Type

P.O.A.

Martin 17 Tooth Pilot Sprocket, 08B17 08B-1 Chain Type
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Martin

Number Of Teeth

17

To Fit British Standard Chain Type

08B-1

Bore Type

Pilot

Maximum Bore Diameter

35mm

Pitch Diameter

69.12mm

Material

Steel

Product details

British Standard Pilot Bored Sprockets

Manufactured to BS228/13 from steel
Easily re-bored as required

You may be interested in