Martindale, Model BZ101 Socket Tester 13A 230V ac CAT IV 300 V

RS Stock No.: 719-0891Brand: MartindaleManufacturers Part No.: BZ101
brand-logo
View all in Socket Testers

Technical documents

Specifications

Current Rating

13A

Voltage

230V ac

Audible Alarm

Yes

Number of Pins

3

Wiring Check

Yes

Display Type

LED

Safety Category

CAT IV 300 V

Power Source

Mains

Dimensions

65 x 65 x 47mm

Height

47mm

Safety Category Voltage

300V

Maximum Operating Temperature

+40°C

Width

65mm

Length

65mm

Minimum Operating Temperature

-10°C

Model Number p

BZ101

Safety Category Level

CAT IV

Plug Type

Type G - British 3-pin

P.O.A.

Martindale, Model BZ101 Socket Tester 13A 230V ac CAT IV 300 V

P.O.A.

Martindale, Model BZ101 Socket Tester 13A 230V ac CAT IV 300 V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Current Rating

13A

Voltage

230V ac

Audible Alarm

Yes

Number of Pins

3

Wiring Check

Yes

Display Type

LED

Safety Category

CAT IV 300 V

Power Source

Mains

Dimensions

65 x 65 x 47mm

Height

47mm

Safety Category Voltage

300V

Maximum Operating Temperature

+40°C

Width

65mm

Length

65mm

Minimum Operating Temperature

-10°C

Model Number p

BZ101

Safety Category Level

CAT IV

Plug Type

Type G - British 3-pin