Martindale Socket Tester 16/32A 110V ac CAT II 150 V

RS Stock No.: 180-9211Brand: MartindaleManufacturers Part No.: CP301-32
brand-logo
View all in Socket Testers

Technical documents

Specifications

Current Rating

16/32A

Voltage

110V ac

Number of Pins

3

Safety Category

CAT II 150 V

Power Source

Mains

Dimensions

65 x 47 x 65mm

Weight

195g

Height

65mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

-10°C

Width

47mm

Length

65mm

Safety Category Level

CAT II

Plug Type

Type G - British 3-pin

Safety Category Voltage

150V

Country of Origin

Philippines

Stock information temporarily unavailable.

P.O.A.

Martindale Socket Tester 16/32A 110V ac CAT II 150 V

Calibration type

P.O.A.

Martindale Socket Tester 16/32A 110V ac CAT II 150 V
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Current Rating

16/32A

Voltage

110V ac

Number of Pins

3

Safety Category

CAT II 150 V

Power Source

Mains

Dimensions

65 x 47 x 65mm

Weight

195g

Height

65mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

-10°C

Width

47mm

Length

65mm

Safety Category Level

CAT II

Plug Type

Type G - British 3-pin

Safety Category Voltage

150V

Country of Origin

Philippines