Martindale, Model CP-501 Socket Tester 13A 200 → 250V ac CAT II 300 V

RS Stock No.: 719-0885Brand: MartindaleManufacturers Part No.: CP501
brand-logo
View all in Socket Testers

Technical documents

Specifications

Current Rating

13A

Voltage

200 → 250V ac

Number of Pins

3

Wiring Check

Yes

Display Type

LED

Safety Category

CAT II 300 V

Power Source

Mains

Dimensions

65 x 65 x 47mm

Height

47mm

Minimum Operating Temperature

-10°C

Model Number p

CP-501

Safety Category Level

CAT II

Plug Type

Type G - British 3-pin

Safety Category Voltage

300V

Width

65mm

Length

65mm

Maximum Operating Temperature

+40°C

Country of Origin

Philippines

P.O.A.

Martindale, Model CP-501 Socket Tester 13A 200 → 250V ac CAT II 300 V

Calibration type

P.O.A.

Martindale, Model CP-501 Socket Tester 13A 200 → 250V ac CAT II 300 V

Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Technical documents

Specifications

Current Rating

13A

Voltage

200 → 250V ac

Number of Pins

3

Wiring Check

Yes

Display Type

LED

Safety Category

CAT II 300 V

Power Source

Mains

Dimensions

65 x 65 x 47mm

Height

47mm

Minimum Operating Temperature

-10°C

Model Number p

CP-501

Safety Category Level

CAT II

Plug Type

Type G - British 3-pin

Safety Category Voltage

300V

Width

65mm

Length

65mm

Maximum Operating Temperature

+40°C

Country of Origin

Philippines