Technical documents
Specifications
Brand
MartindaleTester Type
Dual Voltage PAT
Test Type
Class I, Class II, Class IT
Testing Method
Manual
Download
No
Plug Type
Type G - British 3-pin
Model Number p
EPAT1600
Power Source
Mains
Model Number (p)
EPAT1600
Weight
4kg
Height
144mm
Length
330mm
Maximum Operating Temperature
+35°C
Maximum Supply Voltage
240V
Minimum Operating Temperature
0°C
Minimum Supply Voltage
110V
Width
263mm
Product details
Legal Minimum Dual Voltage Manual PAT Tester Martindale EPAT1600
The EasyPAT 1600 is a legal minimum tester suitable for high speed, low-cost testing on all tools, appliances, and IT equipment in accordance with industry standards. This PAT tester can test all 110V and 230V portable appliances and is ideal for when testing is needed quickly.
Fast and easy to use, the 3 main tests, earth continuity, insulation, and fuse, are selected by one of 3 push-button switches on the front panel. A three-position rocker switch selects an earth continuity test current of 100mA DC, 8A AC or 25A AC. This one button, one test approach gives very fast and simple testing.
Features and Benefits:
- Fast and easy to operate
- Class I and Class II PAT testing
- Tests 110 V and 230 V equipment
- Selectable 100mA_DC, 8A AC or 25A AC earth continuity test suitable for all tools, appliances and IT equipment testing
- Built in lead tester for IEC power leads
- Hard case with storage room for accessories
- Manual tests by simple push button operation
- 500V insulation test
- Fuse test verifies that fuse (if fitted) is intact, and the appliance was correctly switched on during the earth & insulation tests
- IEC / extension lead test facility
- Measurement display on the large LCD Display
- 1.7M fixed lead, with a 13A moulded plug
- 3m long, detachable lead, heavy duty crocodile/alligator clip
- Dimensions: 330 x 263 x 144mm
- ABS/polycarbonate material
- Weight 4kg
Supplied with
Earth continuity lead, 13A mains plug to IEC320 connector adaptor, instruction manual.
P.O.A.
Calibration type
No Calibration
1
P.O.A.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MartindaleTester Type
Dual Voltage PAT
Test Type
Class I, Class II, Class IT
Testing Method
Manual
Download
No
Plug Type
Type G - British 3-pin
Model Number p
EPAT1600
Power Source
Mains
Model Number (p)
EPAT1600
Weight
4kg
Height
144mm
Length
330mm
Maximum Operating Temperature
+35°C
Maximum Supply Voltage
240V
Minimum Operating Temperature
0°C
Minimum Supply Voltage
110V
Width
263mm
Product details
Legal Minimum Dual Voltage Manual PAT Tester Martindale EPAT1600
The EasyPAT 1600 is a legal minimum tester suitable for high speed, low-cost testing on all tools, appliances, and IT equipment in accordance with industry standards. This PAT tester can test all 110V and 230V portable appliances and is ideal for when testing is needed quickly.
Fast and easy to use, the 3 main tests, earth continuity, insulation, and fuse, are selected by one of 3 push-button switches on the front panel. A three-position rocker switch selects an earth continuity test current of 100mA DC, 8A AC or 25A AC. This one button, one test approach gives very fast and simple testing.
Features and Benefits:
- Fast and easy to operate
- Class I and Class II PAT testing
- Tests 110 V and 230 V equipment
- Selectable 100mA_DC, 8A AC or 25A AC earth continuity test suitable for all tools, appliances and IT equipment testing
- Built in lead tester for IEC power leads
- Hard case with storage room for accessories
- Manual tests by simple push button operation
- 500V insulation test
- Fuse test verifies that fuse (if fitted) is intact, and the appliance was correctly switched on during the earth & insulation tests
- IEC / extension lead test facility
- Measurement display on the large LCD Display
- 1.7M fixed lead, with a 13A moulded plug
- 3m long, detachable lead, heavy duty crocodile/alligator clip
- Dimensions: 330 x 263 x 144mm
- ABS/polycarbonate material
- Weight 4kg
Supplied with
Earth continuity lead, 13A mains plug to IEC320 connector adaptor, instruction manual.