Technical documents
Specifications
Brand
MartindaleDisplay Type
LED
Cable Detection Depth
10cm
Meter Type
Fuse Finder
Safety Category
CAT III 300 V
Battery Type
9V
Power Source
Battery, Mains
Includes
Receiver, Transmitter
Maximum Frequency
70Hz
Maximum Operating Temperature
+40°C
Maximum Safe Working Voltage
600V
Minimum Frequency
30 Hz
Minimum Operating Temperature
-10°C
Minimum Safe Working Voltage
40V
Safety Category Level
CAT III
Safety Category Voltage
300V
Model Number p
FD650
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MartindaleDisplay Type
LED
Cable Detection Depth
10cm
Meter Type
Fuse Finder
Safety Category
CAT III 300 V
Battery Type
9V
Power Source
Battery, Mains
Includes
Receiver, Transmitter
Maximum Frequency
70Hz
Maximum Operating Temperature
+40°C
Maximum Safe Working Voltage
600V
Minimum Frequency
30 Hz
Minimum Operating Temperature
-10°C
Minimum Safe Working Voltage
40V
Safety Category Level
CAT III
Safety Category Voltage
300V
Model Number p
FD650
