Technical documents
Specifications
Brand
MartindaleType
Fuse lock-off device, MCB
Number of Locks
1
Material
ABS, Polycarbonate
Country of Origin
China
Product details
MARLOK6 lock off device
The LOK6 is a universal locking off device for fuse carriers.
The LOK6 is ideally suited to Red Spot and other similar style fuse holders
Its easily adjustable to fit fuse holders from 20A to 100A, providing a one size fits all solution saving time sourcing the right device for the job
The LOK6 is constructed from a resilient flame-retardant blend of Polycarbonate and ABS for high impact strength and long term durability
Designed to restrict finger access to live contacts and prevent the reinsertion of a fuse whilst maintenance is in progress
The LOK6 is suitable for use with a wide range of locking padlocks with wire shackles up to 7mm wire diameter
Martindale Lock-Off Kits, Voltage Indicators and Proving Units
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MartindaleType
Fuse lock-off device, MCB
Number of Locks
1
Material
ABS, Polycarbonate
Country of Origin
China
Product details
MARLOK6 lock off device
The LOK6 is a universal locking off device for fuse carriers.
The LOK6 is ideally suited to Red Spot and other similar style fuse holders
Its easily adjustable to fit fuse holders from 20A to 100A, providing a one size fits all solution saving time sourcing the right device for the job
The LOK6 is constructed from a resilient flame-retardant blend of Polycarbonate and ABS for high impact strength and long term durability
Designed to restrict finger access to live contacts and prevent the reinsertion of a fuse whilst maintenance is in progress
The LOK6 is suitable for use with a wide range of locking padlocks with wire shackles up to 7mm wire diameter