Technical documents
Specifications
Brand
MartindaleCurrent Rating
16A
Earth Loop Impedance Test
Yes
Number of Pins
5
Wiring Check
Yes
Display Type
Front Panel
Safety Category
CAT III 300 V
Power Source
Mains
Dimensions
131 x 94 x 54mm
Weight
292g
Height
54mm
Width
94mm
Length
131mm
Model Number p
PC105/16
Safety Category Level
CAT III
Safety Category Voltage
300V
P.O.A.
Calibration type
No Calibration
1
P.O.A.
Stock information temporarily unavailable.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
MartindaleCurrent Rating
16A
Earth Loop Impedance Test
Yes
Number of Pins
5
Wiring Check
Yes
Display Type
Front Panel
Safety Category
CAT III 300 V
Power Source
Mains
Dimensions
131 x 94 x 54mm
Weight
292g
Height
54mm
Width
94mm
Length
131mm
Model Number p
PC105/16
Safety Category Level
CAT III
Safety Category Voltage
300V