Martindale, Model CP-301 Socket Tester 30mA 110V ac CAT II 150 V RS Calibration

RS Stock No.: 424-8436Brand: MartindaleManufacturers Part No.: RSCP301
brand-logo
View all in Socket Testers

Technical documents

Specifications

Current Rating

30mA

Voltage

110V ac

Calibrated

RSCAL

Number of Pins

3

Wiring Check

Yes

Display Type

LED

Safety Category

CAT II 150 V

Power Source

Mains

Weight

180g

Safety Category Level

CAT II

Plug Type

BS 4343

Safety Category Voltage

150V

Model Number p

CP-301

Product details

16A Industrial Check Plugs Martindale CP201 & CP301

The simplest, safest and most efficient method of checking 16A sockets in factory or on-site installations. Shows similar fail-safe indications to the Martindale classic check plug.

The simplest, safest and most efficient method of checking 16A 2P+E BS4343 sockets
Intended for use on industrial 240V sockets whilst the 110V check plug will check centre tapped 110V supplies
Both the 110V and the 240V Check Plug are fitted with a standard BS4343 16A plug
Fault conditions displayed on three neons on the 240V checker and on three LEDs on the 110V unit
Both Check Plugs list fault conditions and their associated indications on the face of the unit

Warning

Although a 110V Check Plug will show the correct connection of the centre tapped line, it cannot verify that an earth is connected.

You may be interested in

P.O.A.

Martindale, Model CP-301 Socket Tester 30mA 110V ac CAT II 150 V RS Calibration

Calibration type

P.O.A.

Martindale, Model CP-301 Socket Tester 30mA 110V ac CAT II 150 V RS Calibration

Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Current Rating

30mA

Voltage

110V ac

Calibrated

RSCAL

Number of Pins

3

Wiring Check

Yes

Display Type

LED

Safety Category

CAT II 150 V

Power Source

Mains

Weight

180g

Safety Category Level

CAT II

Plug Type

BS 4343

Safety Category Voltage

150V

Model Number p

CP-301

Product details

16A Industrial Check Plugs Martindale CP201 & CP301

The simplest, safest and most efficient method of checking 16A sockets in factory or on-site installations. Shows similar fail-safe indications to the Martindale classic check plug.

The simplest, safest and most efficient method of checking 16A 2P+E BS4343 sockets
Intended for use on industrial 240V sockets whilst the 110V check plug will check centre tapped 110V supplies
Both the 110V and the 240V Check Plug are fitted with a standard BS4343 16A plug
Fault conditions displayed on three neons on the 240V checker and on three LEDs on the 110V unit
Both Check Plugs list fault conditions and their associated indications on the face of the unit

Warning

Although a 110V Check Plug will show the correct connection of the centre tapped line, it cannot verify that an earth is connected.

You may be interested in