Martindale, Model CP-501 Mains Socket Tester 13A 200 → 250V ac CAT II 300 V

RS Stock No.: 203-748Brand: MartindaleManufacturers Part No.: RSCP501
brand-logo
View all in Socket Testers

Technical documents

Specifications

Current Rating

13A

Voltage

200 → 250V ac

Number of Pins

3

Wiring Check

Yes

Display Type

LED

Safety Category

CAT II 300 V

Power Source

Mains

Dimensions

65 x 65 x 47mm

Height

47mm

Width

65mm

Length

65mm

Minimum Operating Temperature

-10°C

Model Number p

CP-501

Safety Category Level

CAT II

Plug Type

Type G - British 3-pin

Safety Category Voltage

300V

Maximum Operating Temperature

+40°C

Stock information temporarily unavailable.

P.O.A.

Martindale, Model CP-501 Mains Socket Tester 13A 200 → 250V ac CAT II 300 V

Calibration type

P.O.A.

Martindale, Model CP-501 Mains Socket Tester 13A 200 → 250V ac CAT II 300 V
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Current Rating

13A

Voltage

200 → 250V ac

Number of Pins

3

Wiring Check

Yes

Display Type

LED

Safety Category

CAT II 300 V

Power Source

Mains

Dimensions

65 x 65 x 47mm

Height

47mm

Width

65mm

Length

65mm

Minimum Operating Temperature

-10°C

Model Number p

CP-501

Safety Category Level

CAT II

Plug Type

Type G - British 3-pin

Safety Category Voltage

300V

Maximum Operating Temperature

+40°C