Martindale, Model CP-501 Socket Tester 13A 200 → 250V ac CAT II 300 V RS Calibration

RS Stock No.: 716-1073Brand: MartindaleManufacturers Part No.: RSCP501
brand-logo
View all in Socket Testers

Technical documents

Specifications

Current Rating

13A

Voltage

200 → 250V ac

Calibrated

RSCAL

Number of Pins

3

Wiring Check

Yes

Display Type

LED

Safety Category

CAT II 300 V

Power Source

Mains

Dimensions

65 x 65 x 47mm

Height

47mm

Model Number p

CP-501

Safety Category Level

CAT II

Plug Type

Type G - British 3-pin

Safety Category Voltage

300V

Maximum Operating Temperature

+40°C

Width

65mm

Length

65mm

Minimum Operating Temperature

-10°C

Country of Origin

Philippines

Product details

Classic Check Plug Martindale CP501

A fast and easy way to test 13A sockets to BS 1363. When plugged into a live socket, three neons lit up indicate correct wiring, whilst one or more neons failing to light indicate wiring errors.

Ideal for testing 13A sockets Three bright LED's show wiring statusFlame retardant ABS casing

Stock information temporarily unavailable.

P.O.A.

Martindale, Model CP-501 Socket Tester 13A 200 → 250V ac CAT II 300 V RS Calibration

Calibration type

P.O.A.

Martindale, Model CP-501 Socket Tester 13A 200 → 250V ac CAT II 300 V RS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Current Rating

13A

Voltage

200 → 250V ac

Calibrated

RSCAL

Number of Pins

3

Wiring Check

Yes

Display Type

LED

Safety Category

CAT II 300 V

Power Source

Mains

Dimensions

65 x 65 x 47mm

Height

47mm

Model Number p

CP-501

Safety Category Level

CAT II

Plug Type

Type G - British 3-pin

Safety Category Voltage

300V

Maximum Operating Temperature

+40°C

Width

65mm

Length

65mm

Minimum Operating Temperature

-10°C

Country of Origin

Philippines

Product details

Classic Check Plug Martindale CP501

A fast and easy way to test 13A sockets to BS 1363. When plugged into a live socket, three neons lit up indicate correct wiring, whilst one or more neons failing to light indicate wiring errors.

Ideal for testing 13A sockets Three bright LED's show wiring statusFlame retardant ABS casing