Martindale Electric TEK 100 Non Contact Voltage Indicator, 100V ac to 600V ac

RS Stock No.: 254-083Brand: MartindaleManufacturers Part No.: RSTEK100
brand-logo

Technical documents

Specifications

Indicator Type

Voltage

Battery Type

9V

Audible Tone

Yes

Power Source

Battery

Safety Category

CAT III 1000 V, CAT IV 600 V

Dimensions

32 x 22 x 202mm

Weight

140g

Height

202mm

Length

32mm

Maximum Detection Voltage

600V ac

Maximum Operating Temperature

+50°C

Minimum Detection Voltage

100V ac

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

1000 V, 600 V

Model Number p

TEK 100

Width

22mm

Minimum Operating Temperature

0°C

Product details

Non-Contact Voltage Indicator Martindale TEK100

A non-contact, 100 V ac to 600 V ac voltage indicator with both audible and visual voltage warning. A self-test feature (which ensures the unit is working) transmits a 50 Hz signal to the sensing device testing the integrity of the internal circuitry. Proving the unit is fully functional and avoids the need for a separate proving unit.

Pocket-sized unit
Voltage detection without making contact
100 V ac → 600 V ac range
LED light indicators
Audible indicator
Self-test function means there is no need to use proving units
Replacement PP3 batteries can be purchased separately (Stock No. 394-9059)
CAT IV 600 V

Supplied with

1 x PP3 battery

Stock information temporarily unavailable.

P.O.A.

Martindale Electric TEK 100 Non Contact Voltage Indicator, 100V ac to 600V ac

Calibration type

P.O.A.

Martindale Electric TEK 100 Non Contact Voltage Indicator, 100V ac to 600V ac
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Indicator Type

Voltage

Battery Type

9V

Audible Tone

Yes

Power Source

Battery

Safety Category

CAT III 1000 V, CAT IV 600 V

Dimensions

32 x 22 x 202mm

Weight

140g

Height

202mm

Length

32mm

Maximum Detection Voltage

600V ac

Maximum Operating Temperature

+50°C

Minimum Detection Voltage

100V ac

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

1000 V, 600 V

Model Number p

TEK 100

Width

22mm

Minimum Operating Temperature

0°C

Product details

Non-Contact Voltage Indicator Martindale TEK100

A non-contact, 100 V ac to 600 V ac voltage indicator with both audible and visual voltage warning. A self-test feature (which ensures the unit is working) transmits a 50 Hz signal to the sensing device testing the integrity of the internal circuitry. Proving the unit is fully functional and avoids the need for a separate proving unit.

Pocket-sized unit
Voltage detection without making contact
100 V ac → 600 V ac range
LED light indicators
Audible indicator
Self-test function means there is no need to use proving units
Replacement PP3 batteries can be purchased separately (Stock No. 394-9059)
CAT IV 600 V

Supplied with

1 x PP3 battery