Martindale SP79 Sound Level Meter, 32dB to 130dB, 8kHz max

RS Stock No.: 468-690Brand: MartindaleManufacturers Part No.: SP79
brand-logo
View all in Sound Level Meters

Technical documents

Specifications

Maximum Sound Level

130dB

Minimum Sound Level

32dB

Resolution

0.1 dB

Accuracy Class

Class 2

Maximum Frequency

8kHz

Model Number p

SP79

Model Number (p)

SP79

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Martindale SP79 Sound Level Meter, 32dB to 130dB, 8kHz max

P.O.A.

Martindale SP79 Sound Level Meter, 32dB to 130dB, 8kHz max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Sound Level

130dB

Minimum Sound Level

32dB

Resolution

0.1 dB

Accuracy Class

Class 2

Maximum Frequency

8kHz

Model Number p

SP79

Model Number (p)

SP79

Country of Origin

Taiwan, Province Of China