Martindale SPL82 Sound Level Meter, 30dB to 130dB, 8kHz max

RS Stock No.: 468-698Brand: MartindaleManufacturers Part No.: SPL82
brand-logo
View all in Sound Level Meters

Technical documents

Specifications

Maximum Sound Level

130dB

Minimum Sound Level

30dB

Resolution

0.1 dB

Accuracy Class

Class 2

Maximum Frequency

8kHz

Model Number p

SPL82

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Martindale SPL82 Sound Level Meter, 30dB to 130dB, 8kHz max

P.O.A.

Martindale SPL82 Sound Level Meter, 30dB to 130dB, 8kHz max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Sound Level

130dB

Minimum Sound Level

30dB

Resolution

0.1 dB

Accuracy Class

Class 2

Maximum Frequency

8kHz

Model Number p

SPL82

Country of Origin

Taiwan, Province Of China