Technical documents
Specifications
Brand
MartindaleTest Current Rating
3.5mA
Output Voltage
690V
Display Type
LED
Battery Type
AA
Power Source
Battery
Stock information temporarily unavailable.
P.O.A.
Martindale VIPDLOKPRO150-S Proving Unit Kit 3.5mA 690V LED
Calibration type
No Calibration
1
P.O.A.
Martindale VIPDLOKPRO150-S Proving Unit Kit 3.5mA 690V LED
Stock information temporarily unavailable.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MartindaleTest Current Rating
3.5mA
Output Voltage
690V
Display Type
LED
Battery Type
AA
Power Source
Battery